TSZ182HYDT

STMicroelectronics
511-TSZ182HYDT
TSZ182HYDT

Mfr.:

Description:
Operational Amplifiers - Op Amps Very high acc 25 uV zero drift 5V CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.226

Stock:
1.226 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,30 € 2,30 €
1,82 € 18,20 €
1,70 € 42,50 €
1,57 € 157,00 €
1,51 € 377,50 €
1,50 € 750,00 €
1,47 € 1.470,00 €
Full Reel (Order in multiples of 2500)
1,46 € 3.650,00 €
1,45 € 7.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
3 MHz
4.7 V/us
35 uV
200 pA
5.5 V
2.2 V
700 uA
6 mA
115 dB
50 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 150 C
TSZ182H
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Zero-Drift
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Ios - Input Offset Current: 60 pA
Output Type: Rail-to-Rail
Product: Zero-Drift CMOS OP-Amps
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSZ181H & TSZ182H Zero-Drift Op Amplifiers

STMicroelectronics TSZ181H and TSZ182H Zero-Drift Op Amplifiers are dual operational amplifiers, featuring very low offset voltages with virtually zero-drift versus temperature changes. The TSZ181H/TSZ182H offers rail-to-rail input and output, an excellent speed/power consumption ratio, and 3MHz gain-bandwidth product, while consuming just 1mA at 5V. The device operates over an extended temperature range of -40°C to +150°C and features an ultra-low input bias current. These features make the TSZ181H/TSZ182H is ideal for high-accuracy high-bandwidth sensor interfaces for the automotive environment.