TSX339IQ4T

STMicroelectronics
511-TSX339IQ4T
TSX339IQ4T

Mfr.:

Description:
Analog Comparators Micropower (5uA) 16V CMOS quad comparator, open drain output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54
Can Dispatch Immediately
On Order:
3.000
Expected 6/8/2026
Factory Lead Time:
48
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,57 € 2,57 €
1,93 € 19,30 €
1,77 € 44,25 €
1,59 € 159,00 €
1,51 € 377,50 €
1,45 € 725,00 €
1,25 € 1.250,00 €
Full Reel (Order in multiples of 3000)
1,13 € 3.390,00 €
1,10 € 6.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
QFN-16
4 Channel
Open Drain
2.5 us
General Purpose
2.7 V
16 V
5 uA
20 mA
100 uV
1.2 nA
- 40 C
+ 125 C
TSX339
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 58 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Ios - Input Offset Current: 600 pA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 88 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 0 V to 14.5 V
Unit Weight: 23,470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399901
ECCN:
EAR99

TSX339 Micropower CMOS Quad Voltage Comparator

STMicroelectronics TSX339 Micropower CMOS Quad Voltage Comparator features a very low current consumption of 5µA (typical) per comparator. The TSX339 is an improvement on the TS339 and shows a lower current consumption, a better input offset voltage, and an enhanced ESD tolerance. The TSX339 is fully specified over a wide temperature range and the TSSOP14 package is automotive grade. The device is fully compatible with the TS339 CMOS comparator and is available with similar packages. The new tiny package, QFN16 3x3, is also proposed for the TSX339, thus allowing even more integration on applications.

TSX Series of Operational Amplifiers

STMicroelectronics TSX Series of Operational Amplifiers are a new generation of 16V Amplifier ICs using an advanced manufacturing process, combining high performance and high reliability, making them well suited for a variety of demanding applications. An innovative 16V CMOS manufacturing process delivers reduced power consumption and class-leading accuracy with long term stability, and enables reduced PCB area by allowing the use of small surface-mount packages. These devices are used as signal-conditioning solutions for rugged applications from automotive electronics to smart buildings and industrial controls.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.