TSV794IYDT

STMicroelectronics
511-TSV794IYDT
TSV794IYDT

Mfr.:

Description:
Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200 uV) rail-to-rail 5 V op amp.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 298

Stock:
298 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,05 € 2,05 €
1,52 € 15,20 €
1,38 € 34,50 €
1,24 € 124,00 €
1,17 € 292,50 €
1,14 € 570,00 €
1,10 € 1.100,00 €
Full Reel (Order in multiples of 2500)
1,05 € 2.625,00 €
1,03 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
50 MHz
30 V/us
200 pA
5.5 V
2.2 V
140 nV/sqrt Hz
SO-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV794
AEC-Q100
Reel
Cut Tape
Amplifier Type: Quad Operational Amplifier
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 130 mg
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSV79x High Bandwidth Rail-to-Rail Op-Amps

STMicroelectronics TSV79x High Bandwidth Rail-to-Rail Operational Amplifiers feature low 250µV offset and 30V/µs slew rate and are ideal for low-side current measurement. These 5V modules are single (TSV791), dual (TSV792), and quad 50MHz bandwidth unity-gain-stable amplifiers with a rail-to-rail input stage. STMicroelectronics TSV79x High Bandwidth Rail-to-Rail Operational Amplifiers provide excellent accuracy, and the maximum input voltage of 200μV allows accurate amplification of small amplitude input signals.