TSV782IYDT

STMicroelectronics
511-TSV782IYDT
TSV782IYDT

Mfr.:

Description:
Operational Amplifiers - Op Amps High bandwidth (30MHz) Low offset (200µV) Rail-to-rail 5V op amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.869

Stock:
4.869 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,49 € 1,49 €
1,09 € 10,90 €
0,998 € 24,95 €
0,886 € 88,60 €
0,829 € 207,25 €
0,797 € 398,50 €
0,793 € 793,00 €
Full Reel (Order in multiples of 2500)
0,72 € 1.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
30 MHz
20 V/us
50 uV
2 pA
5.5 V
2 V
3.3 mA
70 mA
120 dB
7 nV/sqrt Hz
SO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV782
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSV781 & TSV782 Unity-Gain-Stable Amplifiers

STMicroelectronics TSV781 and TSV782 Unity-Gain-Stable Amplifiers are 30MHz-bandwidth unity-gain-stable amplifiers. The TSV78x features a rail-to-rail input stage and a slew rate of 20V/µs. The amplifiers are ideal for low-side current measurement and operate from 2.0V to 5.5V with a single supply. The devices are fully specified on a load of 47pF for easy usage as an A/D converter's input buffer. The TSV78x series offers rail-to-rail input and output, excellent speed/power consumption ratio, and 30MHz gain bandwidth product while consuming just 3.3mA at 5V.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.