TSC2021IYST

STMicroelectronics
511-TSC2021IYST
TSC2021IYST

Mfr.:

Description:
Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.450

Stock:
2.450 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,22 € 12,20 €
1,12 € 28,00 €
1,01 € 101,00 €
0,963 € 240,75 €
0,929 € 464,50 €
0,894 € 894,00 €
0,877 € 1.754,00 €
Full Reel (Order in multiples of 4000)
0,851 € 3.404,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sense Amplifiers
RoHS:  
TSC20
1 Channel
- 40 V to 100 V
100 dB
240 uA
500 uV
5.5 V
2.7 V
0.4 %
- 40 C
+ 125 C
SMD/SMT
MiniSO-8
AEC-Q100
Reel
Cut Tape
3 dB Bandwidth: 650 kHz
Accuracy: 0.2 %
Brand: STMicroelectronics
en - Input Voltage Noise Density: 53 nV/sqrt Hz
Gain V/V: 50 V/V
Output Current per Channel: 30 mA
Product: Bidirectional Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 118 dB
Shutdown: No Shutdown
SR - Slew Rate: 2.4 V/us
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSC210 Current Sense Amplifiers

STMicroelectronics TSC210 Current Sense Amplifiers are zero-drift current sense amplifiers that can sense current via a shunt resistor. It can sense over a wide range of common-mode voltages from -0.3 to +26V, whatever the supply voltage is. The TSC210 is designed with a 200V/V gain. It can fully operate over the broad supply voltage range of 2.7 to 26V and over the industrial temperature range -40°C to 125°C.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSC202x Bidirectional Current Sense Amplifiers

STMicroelectronics TSC202x Bidirectional Current Sense Amplifiers are designed to sense current via a shunt resistor over a wide range of common-mode voltages, from -4V to +100V. This high-voltage, bidirectional current sense amplifier provides an amplifier gain of 100V/V. The TSC202x can sense very low drop voltages, minimizing the measurement error. This device can be used in functions such as precision current measurement, overcurrent protection, current monitoring, and feedback loops.