TSB582IDT

STMicroelectronics
511-TSB582IDT
TSB582IDT

Mfr.:

Description:
Operational Amplifiers - Op Amps 200 mA output current thermal shutdown output current limiter, 3.1 MHz, 36 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
3.1 MHz
2 V/us
2.4 mV
5 nA
36 V
4 V
2.5 mA
200 mA
110 dB
45 nV/sqrt Hz
SO-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSB582
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Ios - Input Offset Current: 5 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.003 %
Vcm - Common Mode Voltage: 37.5 V
Unit Weight: 94 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSB582 Dual Operational Amplifiers

STMicroelectronics TSB582 Dual Operational Amplifiers are unity-gain stable, dual operational amplifiers with high voltage and current capability. The TSB582 features internal protection against temperature and current overload conditions. The amplifiers have enhanced ESD and RF noise immunity. The devices typically output up to 200mA per channel to drive low-resistance inductive loads like angle resolvers, lineout cables, and piezo actuators.

In Stock: 1.233

Stock:
1.233
Can Dispatch Immediately
On Order:
2.500
Expected 4/16/2027
5.000
Expected 7/23/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,58 € 2,58 €
1,94 € 19,40 €
1,77 € 44,25 €
1,59 € 159,00 €
1,51 € 377,50 €
1,48 € 740,00 €
1,37 € 1.370,00 €
Full Reel (Order in multiples of 2500)
1,37 € 3.425,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩