TS3431CILT

STMicroelectronics
511-TS3431CIL
TS3431CILT

Mfr.:

Description:
Voltage References 1.24V Program Shunt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.466

Stock:
3.466 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,384 € 3,84 €
0,344 € 8,60 €
0,30 € 30,00 €
0,28 € 70,00 €
0,267 € 133,50 €
0,256 € 256,00 €
Full Reel (Order in multiples of 3000)
0,243 € 729,00 €
0,237 € 1.422,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Adjustable Precision References
Adjustable
0.25 %
100 PPM / C
25 V
100 mA
- 40 C
+ 125 C
TS3431
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Output Voltage: 24 V
Operating Supply Current: 400 uA
Product Type: Voltage References
Shunt Current - Min: 400 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99