TS110-7UF

STMicroelectronics
511-TS110-7UF
TS110-7UF

Mfr.:

Description:
SCRs 700V High Surge 1.25A SCR 100uA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Quantities greater than 490 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,40 € 1,40 €
0,894 € 8,94 €
0,593 € 59,30 €
0,466 € 233,00 €
0,39 € 390,00 €
Full Reel (Order in multiples of 5000)
0,359 € 1.795,00 €
0,355 € 3.550,00 €
0,336 € 8.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics TS110-8UF
STMicroelectronics
SCRs High surge voltage 1.25 A SCR for circuit breaker

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
REACH - SVHC:
TS110-7
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: SCRs
Factory Pack Quantity: 5000
Subcategory: Thyristors
Unit Weight: 47 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99