TN6050H-12WY

STMicroelectronics
511-TN6050H-12WY
TN6050H-12WY

Mfr.:

Description:

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics TN6050HP-12WY
STMicroelectronics
SCRs 1200 V, 60 A Automotive Grade AEC-Q101 SCR Thyristor

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tube
Brand: STMicroelectronics
Product Type: SCRs
Factory Pack Quantity: 600
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.