TN4050HP-12GY-TR

STMicroelectronics
511-TN4050HP-12GY-TR
TN4050HP-12GY-TR

Mfr.:

Description:
SCRs 1200 V, 40 A Automotive Grade SCR Thyristor in D2PAK package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 328

Stock:
328 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 328 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,22 € 4,22 €
2,80 € 28,00 €
1,99 € 199,00 €
1,76 € 880,00 €
Full Reel (Order in multiples of 1000)
1,64 € 1.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
TN4050
1.2 kV
40 A
1.3 V
40 mA
- 40 C
+ 125 C
SMD/SMT
D2PAK-3
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: SCRs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 1,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TN4050/TN6050 1200V Silicon Controlled Rectifier

STMicroelectronics TN4050/TN6050 1200V Silicon Controlled Rectifier (SCR) is suitable in industrial applications where high immunity is required, with a lower gate current. The TN4050 features a 40A on-state RMS current, whereas the TN6050 is 60A. The STMicroelectronics TN4050/TN6050 is available in a through-hole high-power TO-247LL (long lead) package with the anode in the backside.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection