TN2010H-6FP

STMicroelectronics
511-TN2010H-6FP
TN2010H-6FP

Mfr.:

Description:
SCRs High Temperature 20A SCRs

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Quantities greater than 999 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,85 € 1,85 €
1,16 € 11,60 €
0,764 € 76,40 €
0,617 € 308,50 €
0,525 € 525,00 €
0,492 € 984,00 €
0,473 € 2.365,00 €
0,456 € 4.560,00 €

Similar Product

STMicroelectronics TN1605H-8I
STMicroelectronics
SCRs 16 A 800 V High Temperature SCR

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
TN2010H-6FP
600 V
5 uA
20 A
1.3 V
10 mA
- 40 C
+ 150 C
Through Hole
TO-220FPAB-3
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Holding Current Ih Max: 40 mA
Non Repetitive On-State Current: 180 A, 197 A
Product Type: SCRs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99