TN1610H-6T

STMicroelectronics
511-TN1610H-6T
TN1610H-6T

Mfr.:

Description:
SCRs High temperature 16 A 600 V TO220 Thyristor SCRs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 956

Stock:
956 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
0,702 € 7,02 €
0,602 € 60,20 €
0,468 € 234,00 €
0,404 € 404,00 €
0,348 € 696,00 €
0,339 € 1.695,00 €
0,326 € 3.260,00 €
0,324 € 8.100,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
TN1610H-6T
600 V
5 uA
16 A
1.6 V
1.3 V
4.5 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Brand: STMicroelectronics
Holding Current Ih Max: 30 mA
Product Type: SCRs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Temp SCRs

STMicroelectronics High Temp SCRs are used in controlled rectifier bridges, current limiters, AC relays, or as HV crowbar protection for SMPS. The SCRs perfectly suit compact equipment and are 12A to 80A 600V to 1200V range rated at a 150°C Tj. The 150°C junction temperature gives headroom for smaller heatsink and higher load control, whether for solid state relays or motor starters.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection


TN High-Temperature SCRs

STMicroelectronics TN High-Temperature Silicon-Controlled Rectifiers (SCRs) offer high-thermal performance of 16A or 20A rms. STMicroelectronics TN noise immunity, gate triggering current and turn-on current rise allow the design of robust and compact control circuits.