TIP36CW

STMicroelectronics
511-TIP36CW
TIP36CW

Mfr.:

Description:
Bipolar Transistors - BJT HIGH POWER TRANS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 871

Stock:
871 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
1,46 € 14,60 €
0,998 € 99,80 €
0,903 € 541,80 €
0,881 € 1.057,20 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  
TIP36CW
Tube
Brand: STMicroelectronics
Collector- Base Voltage VCBO: 100 V
Collector- Emitter Voltage VCEO Max: 100 V
Collector-Emitter Saturation Voltage: 1.8 V
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
DC Collector/Base Gain hFE Min: 25
Emitter- Base Voltage VEBO: 5 V
Gain Bandwidth Product fT: 3 MHz
Maximum DC Collector Current: 25 A
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package/Case: TO-247-3
Pd - Power Dissipation: 125 W
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 600
Subcategory: Transistors
Technology: Si
Transistor Polarity: PNP
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS