TDA7803A-ZSX

STMicroelectronics
511-TDA7803A-ZSX
TDA7803A-ZSX

Mfr.:

Description:
Audio Amplifiers High efficiency digital input automotive quad power amplifier with built-in diag
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
25 Weeks Estimated factory production time.
Minimum: 310   Multiples: 310
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,36 € 1.661,60 €
5,22 € 3.236,40 €
4,98 € 4.631,40 €
2.790 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
43 W
0.02 %
PowerSO-36
4 Ohms
6 V
18.5 V
- 40 C
+ 105 C
SMD/SMT
TDA7803A
AEC-Q100
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 170 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 1 V/us
Factory Pack Quantity: 310
Subcategory: Audio ICs
Type: Quad Bridge Amplifier
Vos - Input Offset Voltage: 25 mV
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TDA7803A Quad Bridge Amplifier

STMicroelectronics TDA7803A Quad Bridge Amplifier is a highly-integrated Automotive Power Amplifier with built-in diagnostics features. The TDA7803A device combines a full D/A converter, digital input for direct connection to I2S (or TDM), and powerful MOSFET output stages into a single chip.