TDA7803A-48X

STMicroelectronics
511-TDA7803A-48X
TDA7803A-48X

Mfr.:

Description:
Audio Amplifiers High efficiency digital input automotive quad power amplifier with built-in diag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,48 € 10,48 €
7,90 € 79,00 €
7,53 € 188,25 €
7,04 € 704,00 €
6,75 € 1.687,50 €
6,22 € 2.220,54 €
5,97 € 6.393,87 €
2.856 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
43 W
0.02 %
Flexiwatt-27
4 Ohms
6 V
18.5 V
- 40 C
+ 105 C
Through Hole
TDA7803A
AEC-Q101
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Channels: 4 Channel
Operating Supply Current: 170 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 1 V/us
Factory Pack Quantity: 357
Subcategory: Audio ICs
Type: 4-Channel Quad
Vos - Input Offset Voltage: 25 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99