TDA7491HVU13TR

STMicroelectronics
511-TDA7491HVU13TR
TDA7491HVU13TR

Mfr.:

Description:
Audio Amplifiers 20W+20W dual BTL class-D audio amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 895

Stock:
895 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 895 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €
2,22 € 22,20 €
2,10 € 52,50 €
1,98 € 198,00 €
1,89 € 472,50 €
1,83 € 915,00 €
Full Reel (Order in multiples of 1000)
1,64 € 1.640,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Open-Drain
Class-D
20 W
0.1 %
PowerSSO-36
8 Ohms
5 V
18 V
- 40 C
+ 85 C
SMD/SMT
TDA7491HV
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single Supply
Type: 2-Channel Stereo
Unit Weight: 480 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542330001
ECCN:
EAR99

TDA7491HV Audio Amplifiers

STMicroelectronics TDA7491HV Audio Amplifiers are dual Bridge-Tied Load (BTL) class-D audio amplifiers with a single power supply designed for LCD TVs and monitors. Features include short-circuit protection, thermal overload protection, and external synchronization. STMicroelectronics TDA7491HV Audio Amplifiers are pin-to-pin compatible with TDA7491P and TDA7491LP amplifiers.