T3050H-6G-TR

STMicroelectronics
511-T3050H-6G-TR
T3050H-6G-TR

Mfr.:

Description:
Triacs 30 A - 600 V - 150 °C H-series Triacs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 916

Stock:
916 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,37 € 2,37 €
1,53 € 15,30 €
1,09 € 109,00 €
0,963 € 481,50 €
Full Reel (Order in multiples of 1000)
0,79 € 790,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,23 €
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
T3050H
30 A
284 A
600 V
10 uA
1.55 V
75 mA
1 V
50 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-3
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Tradename: Snubberless
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

High-Temperature Triacs

STMicroelectronics High-Temperature Triacs are available in through-hole or surface-mount packages and are suitable for general purpose mains power AC switching. These high-temperature 20A and 30A Triacs provide a very high switching capability up to junction temperatures of 150°C. The heatsink can be reduced, compared to traditional Triacs, according to the high performance at given junction temperatures.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection


T30xxH High Temperature 30A Triacs

STMicroelectronics T30xxH High Temperature Snubberless Triacs are specifically designed to operate at 150°C provide very high dynamic and enhanced performance in terms of power loss and thermal dissipation. This allows the heatsink size optimization, leading to space and cost effectiveness when compared to electro-mechanical solutions. Based on ST's Snubberless™ technology, they offer a specified minimal commutation and high noise immunity levels valid up to the Tj max. These devices safely optimize the control of universal motors and of inductive loads found in power tools and major appliances. By using an internal ceramic pad, they provide voltage insulation (rated at 2500VRMS).