T2650-6PF

STMicroelectronics
511-T2650-6PF
T2650-6PF

Mfr.:

Description:
Triacs 26A 600V Snubberless Triac in TO-3PF package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.872

Stock:
1.872 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,24 € 3,24 €
1,77 € 17,70 €
1,44 € 144,00 €
1,30 € 780,00 €
1,23 € 1.476,00 €
1,15 € 3.105,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
26 A
260 A, 270 A
600 V
75 mA
1.3 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-3PF-3
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Triacs
Factory Pack Quantity: 300
Subcategory: Thyristors
Unit Weight: 5,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541300000
CNHTS:
8541300000
USHTS:
8541300080
ECCN:
EAR99

T2650-6PF 26A 600V Snubberless Triac

STMicroelectronics T2650-6PF 26A 600V Snubberless Triac is available in a power package TO-3PF and is suitable for general purpose AC switching. The T2650-6PF enables AC switching systems up to 3kW for 120V AC mains when used with the properly dimensioned heatsink. The T2650-6PF is a Snubberless Triac recommended for industrial applications where high immunity and high surge current are required.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection