T1035H-6G

STMicroelectronics
511-T1035H-6G
T1035H-6G

Mfr.:

Description:
Triacs Hi temp 10A Triacs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.616

Stock:
1.616 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
0,766 € 7,66 €
0,586 € 58,60 €
0,47 € 235,00 €
0,42 € 420,00 €
0,382 € 764,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,44 €
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
H-Series
105 A
600 V
5 uA
1.5 V
35 mA
1 V
35 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Tradename: Snubberless
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99

H-series Triacs

STMicroelectronics H-series Triacs are designed to operate at a 800V and 150°C, providing enhanced thermal management, compact drive of heavy AC loads, and heatsink size reduction. Based on ST Snubberless High Temperature Technology, the T3035H-8G, T3035H-8I, and T3035H-8T H-series Triacs offer high specified turn off commutation and noise immunity levels up to the Tj max.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection