STY60NM50

STMicroelectronics
511-STY60NM50
STY60NM50

Mfr.:

Description:
MOSFETs N-Ch 500 Volt 60 Amp
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
20 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,12 € 8.472,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
Max247-3
N-Channel
1 Channel
500 V
60 A
50 mOhms
- 30 V, 30 V
3 V
266 nC
- 65 C
+ 150 C
560 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 46 ns
Product Type: MOSFETs
Rise Time: 58 ns
Series: STY60NM50
Factory Pack Quantity: 150
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-On Delay Time: 51 ns
Unit Weight: 5 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.