STWLC98JR

STMicroelectronics
511-STWLC98JR
STWLC98JR

Mfr.:

Description:
Wireless Charging ICs Qi-compliant inductive wireless charger power receiver for 70W applications

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.052

Stock:
3.052 Can Dispatch Immediately
Quantities greater than 3052 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,53 € 6,53 €
5,04 € 50,40 €
4,67 € 116,75 €
4,27 € 427,00 €
4,01 € 1.002,50 €
3,95 € 1.975,00 €
3,84 € 3.840,00 €
3,74 € 9.350,00 €
Full Reel (Order in multiples of 5000)
3,73 € 18.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Wireless Charging ICs
RoHS:  
Qi 1.2.4, Qi 1.3
Receivers
5 V
500 mA
15 W
4.1 V to 24 V
- 40 C
+ 125 C
SMD/SMT
VFQFPN-68
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Input Voltage - Max: 24 V
Input Voltage - Min: 4.1 V
Product Type: Wireless Charging ICs
Factory Pack Quantity: 5000
Subcategory: Wireless Charging
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

STWLC98 Qi-Compliant Wireless Power Receiver

STMicroelectronics STWLC98 Qi-Compliant Inductive Wireless Power Receiver is ideal for applications supplying up to 70W output power. The chip is developed to support Qi specifications 1.2.4 and 1.3 for inductive communication protocol with Extended Power Profile (EPP) and proprietary ST Super Charge (STSC) protocol for fast charging.