STWA20N95DK5

STMicroelectronics
511-STWA20N95DK5
STWA20N95DK5

Mfr.:

Description:
MOSFETs N-channel 950 V, 275 mOhm typ., 18 A MDmesh DK5 Power MOSFET in a TO-247 long le

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,06 € 2.436,00 €
3,79 € 4.548,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-247-3
N-Channel
1 Channel
950 V
18 A
330 mOhms
- 30 V, 30 V
3 V
50.7 nC
- 55 C
+ 150 C
250 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 25.4 ns
Product Type: MOSFETs
Rise Time: 23 ns
Series: STWA20N95DK5
Factory Pack Quantity: 600
Subcategory: Transistors
Transistor Type: 1 N Channel
Typical Turn-Off Delay Time: 74 ns
Typical Turn-On Delay Time: 23 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.