STW81200TR

STMicroelectronics
511-STW81200TR
STW81200TR

Mfr.:

Description:
Phase Locked Loops - PLL Wide Band Frac-Integer-N Integrated Synthesizer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.952

Stock:
2.952 Can Dispatch Immediately
Quantities greater than 2952 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,01 € 14,01 €
10,17 € 101,70 €
9,86 € 246,50 €
7,78 € 778,00 €
Full Reel (Order in multiples of 3000)
7,77 € 23.310,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Phase Locked Loops - PLL
RoHS:  
Wideband RF Synthesizer
1 Circuit
800 MHz
10 MHz
46.875 MHz to 6 GHz
5.4 V
3 V
Si
- 40 C
+ 85 C
SMD/SMT
VFQFPN-36
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.4 V
Product Type: PLLs - Phase Locked Loops
Series: STW81200
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 97 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS