STW70N60DM6-4

STMicroelectronics
511-STW70N60DM6-4
STW70N60DM6-4

Mfr.:

Description:
MOSFETs N-channel 600 V, 36 mOhm typ., 62 A MDmesh DM6 Power MOSFET in a TO247-4 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,91 € 9,91 €
6,50 € 65,00 €
5,49 € 549,00 €
4,89 € 2.934,00 €
4,69 € 5.628,00 €
25.200 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-4
N-Channel
1 Channel
600 V
62 A
42 mOhms
- 25 V, 25 V
4.75 V
99 nC
- 55 C
+ 150 C
390 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 11 ns
Product Type: MOSFETs
Rise Time: 15 ns
Series: STW70N60DM2
Factory Pack Quantity: 600
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 100 ns
Typical Turn-On Delay Time: 27 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99