STW4N150

STMicroelectronics
511-STW4N150
STW4N150

Mfr.:

Description:
MOSFETs N-channel 1500 V PowerMesh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 762

Stock:
762
Can Dispatch Immediately
On Order:
1.200
Expected 6/15/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,22 € 6,22 €
3,59 € 35,90 €
2,95 € 295,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1.5 kV
4 A
7 Ohms
- 30 V, 30 V
3 V
30 nC
- 55 C
+ 150 C
160 W
Enhancement
PowerMESH
Tube
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Fall Time: 45 ns
Product Type: MOSFETs
Rise Time: 30 ns
Series: STW4N150
Factory Pack Quantity: 600
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 35 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

N-Channel PowerMESH Power MOSFETs

STMicroelectronics N-Channel PowerMESH Power MOSFETs are designed with the STMicroelectronics consolidated strip-layout based MESH OVERLAY™ process. This process results in an advanced family of high voltage Power MOSFETs with outstanding performances. The strengthened layout coupled with the proprietary edge termination structure, gives the lowest RDS(on) per area, unrivaled gate charge, and switching characteristics.

High Voltage IEEE 1500V+ Discrete Semiconductors Transistors