STW3N150

STMicroelectronics
511-STW3N150
STW3N150

Mfr.:

Description:
MOSFETs 1500V 6Ohm 2.5A N-Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 922

Stock:
922 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,01 € 5,01 €
2,86 € 28,60 €
2,27 € 227,00 €
2,00 € 1.200,00 €
1,90 € 2.280,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1.5 kV
2.5 A
9 Ohms
- 30 V, 30 V
3 V
29.3 nC
- 55 C
+ 150 C
140 W
Enhancement
PowerMESH
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 61 ns
Forward Transconductance - Min: 2.6 S
Product Type: MOSFETs
Rise Time: 47 ns
Series: STW3N150
Factory Pack Quantity: 600
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 24 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage IEEE 1500V+ Discrete Semiconductors Transistors