STUSB4710AQ1TR

STMicroelectronics
511-STUSB4710AQ1TR
STUSB4710AQ1TR

Mfr.:

Description:
USB Interface IC Stand-alone USB PD controller (with short-to-VBUS protection)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: USB Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
STUSB4710
USB Controllers
Power Delivery
SMD/SMT
QFN-16
USB-C PD
Super Speed (SS)
4.1 V
22 V
188 uA
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 4.1 V to 22 V
Port Type: DFP
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 11,820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.