STTH1302CG-TR

STMicroelectronics
511-STTH1302CG-TR
STTH1302CG-TR

Mfr.:

Description:
Rectifiers 2X6.5 Amp 200 Volt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 932

Stock:
932 Can Dispatch Immediately
Quantities greater than 932 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,55 € 1,55 €
0,989 € 9,89 €
0,655 € 65,50 €
0,544 € 272,00 €
Full Reel (Order in multiples of 1000)
0,461 € 461,00 €
0,427 € 854,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics STTH1602CG-TR
STMicroelectronics
Rectifiers Hi EFFICIENCY ULTRAFAST DIODE

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
D2-PAK
200 V
13 A
Fast Recovery Rectifiers
Dual Common Cathode
1.25 V
70 A
6 uA
25 ns
- 65 C
+ 175 C
STTH1302
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99