STTH120R04TV1

STMicroelectronics
511-STTH120R04TV1
STTH120R04TV1

Mfr.:

Description:
Rectifiers Recovery Diode Ultra Fast

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 369

Stock:
369 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,44 € 21,44 €
15,51 € 155,10 €
13,82 € 1.382,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
Through Hole
ISOTOP
400 V
60 A
Ultra Fast Recovery Rectifiers
Dual Parallel
1.5 V
700 A
60 uA
80 ns
+ 150 C
STTH120R04TV
Tube
Brand: STMicroelectronics
Country of Assembly: MA
Country of Diffusion: Not Available
Country of Origin: MA
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99