STSPIN32G0602Q

STMicroelectronics
511-STSPIN32G0602Q
STSPIN32G0602Q

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 600 V three-phase BLDC controller with embedded STM32 MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.513
Expected 3/19/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,16 € 4,16 €
2,97 € 29,70 €
2,75 € 68,75 €
2,44 € 244,00 €
2,32 € 580,00 €
2,14 € 1.070,00 €
1,92 € 1.935,36 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
850 mA
18.9 mA
- 40 C
+ 125 C
SMD/SMT
QFN-72
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Frequency: 800 kHz
Output Voltage: 600 V
Pd - Power Dissipation: 4.5 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: STSPIN32G060
Factory Pack Quantity: 1008
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 9 V
Tradename: STSPIN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A991.a.2

STSPIN32G0 Brushless Motor Controllers

STMicroelectronics STSPIN32G0 Brushless Motor Controllers are a family of highly integrated system-in-package solutions suitable for driving three-phase brushless motors using different driving modes, extremely reducing the BOM and area. This family comprises four parts for full flexibility in balancing the resources among op-amp for current sensing, GPIOs, and specifically dedicated features like a precise reference for the ADC.

STSPIN32G060x 600V Three-Phase BLDC Controllers

STMicroelectronics STSPIN32G060x 600V Three-Phase BLDC Controllers are all-in-one packages for driving three-phase applications. The STMicro STSPIN32G060x includes an STM32G031x8x3 MCU with a 32-bit Arm® Cortex®-M0+ CPU. The device also includes a 600V triple half-bridge gate driver and a smartSD comparator for fast overload and overcurrent protection. The controllers integrate high-voltage bootstrap diodes, anti-cross-conduction, dead-time, and UVLO protection for efficient and safe operation. The MCU operates up to 64MHz and enhances security with a memory protection unit (MPU).