STRVS225X02E

STMicroelectronics
511-STRVS225X02E
STRVS225X02E

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Rep Volt Suppressor TVS 225V Ipp 2A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Quantities greater than 5000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,298 € 2,98 €
0,209 € 20,90 €
0,171 € 85,50 €
Full Ammo Pack (Order in multiples of 1000)
0,158 € 158,00 €
0,136 € 272,00 €
0,135 € 675,00 €
0,133 € 3.325,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
188 V
Axial
225 V
171 V
DO-15-2
8 kV
15 kV
- 55 C
+ 175 C
STRVS225X02E
Ammo Pack
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99