STQ1NK80ZR-AP

STMicroelectronics
511-STQ1NK80ZR-AP
STQ1NK80ZR-AP

Mfr.:

Description:
MOSFETs N Ch 800V 13 Ohm 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,732 € 7,32 €
0,483 € 48,30 €
0,376 € 188,00 €
0,341 € 341,00 €
Full Ammo Pack (Order in multiples of 2000)
0,31 € 620,00 €
0,292 € 1.168,00 €
0,273 € 2.730,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-92-3
N-Channel
1 Channel
800 V
300 mA
16 Ohms
- 30 V, 30 V
3 V
7.7 nC
- 55 C
+ 150 C
3 W
Enhancement
Ammo Pack
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 55 ns
Product Type: MOSFETs
Rise Time: 30 ns
Series: STQ1NK80ZR-AP
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 8 ns
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99