STPSC20G12WLY

STMicroelectronics
511-STPSC20G12WLY
STPSC20G12WLY

Mfr.:

Description:
SiC Schottky Diodes Automotive 1200 V, 20A power Schottky High Surge silicon carbide diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
571
Expected 3/16/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,93 € 9,93 €
5,47 € 54,70 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
DO-247-2
Single
20 A
1.2 kV
1.35 V
180 A
10 uA
- 55 C
+ 175 C
AEC-Q101
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

STPSC20G12 Silicon Carbide Power Schottky Diodes

STMicroelectronics STPSC20G12 Silicon Carbide Power Schottky Diodes are available in a DO-247 package with long leads. The STMicroelectronics STPSC20G12 is manufactured using a silicon carbide substrate. The wide band-gap material allows the design of a low VF Schottky diode structure with a 1200V rating. Thanks to the Schottky construction, no recovery is shown during turn-off, and ringing patterns are negligible. The minimal capacitive turn-off behavior is independent of temperature.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.