STPS660DDJFY-TR

STMicroelectronics
511-STPS660DDJFY-TR
STPS660DDJFY-TR

Mfr.:

Description:
Schottky Diodes & Rectifiers Automotive power Schottky rectifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.727

Stock:
2.727 Can Dispatch Immediately
Quantities greater than 2727 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
0,727 € 7,27 €
0,482 € 48,20 €
0,396 € 198,00 €
0,353 € 353,00 €
0,298 € 894,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
PowerFLAT 5x6
Dual
Si
6 A
60 V
800 mV
65 A
150 uA
- 40 C
+ 175 C
STPS660D-Y
AEC-Q101
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Unit Weight: 378 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99