STP9N80K5

STMicroelectronics
511-STP9N80K5
STP9N80K5

Mfr.:

Description:
MOSFETs N-channel 800 V, 0.73 Ohm typ., 7 A MDmesh K5 Power MOSFET in a TO-220 package

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 535

Stock:
535 Can Dispatch Immediately
Quantities greater than 535 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,31 € 3,31 €
2,16 € 21,60 €
1,51 € 151,00 €
1,32 € 660,00 €
1,11 € 1.110,00 €
1,09 € 2.180,00 €

Similar Product

STMicroelectronics STP10LN80K5
STMicroelectronics
MOSFETs N-channel 800 V, 0.55 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-220 package

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
7 A
900 mOhms
- 30 V, 30 V
3 V
12 nC
- 55 C
+ 150 C
110 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 13.6 ns
Product Type: MOSFETs
Rise Time: 5.7 ns
Series: STP9N80K5
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 65.3 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.