STP36NF06L

STMicroelectronics
511-STP36NF06L
STP36NF06L

Mfr.:

Description:
MOSFETs N-Ch 60 Volt 30 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.407

Stock:
6.407 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
0,789 € 7,89 €
0,704 € 70,40 €
0,556 € 278,00 €
0,523 € 523,00 €
0,478 € 956,00 €
0,46 € 2.300,00 €
0,403 € 4.030,00 €

Similar Product

STMicroelectronics STP55NF06L
STMicroelectronics
MOSFETs N-Ch 60 Volt 55 Amp

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
30 A
40 mOhms
- 18 V, 18 V
1 V
13 nC
- 55 C
+ 175 C
70 W
Enhancement
AEC-Q100
STripFET
Tube
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: SG
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 13 ns
Forward Transconductance - Min: 15 S
Product Type: MOSFETs
Rise Time: 80 ns
Series: STP36NF06L
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99