STP170N8F7

STMicroelectronics
511-STP170N8F7
STP170N8F7

Mfr.:

Description:
MOSFETs N-channel 80 V, 0.003 Ohm typ 120 A STripFET F7 Power MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Quantities greater than 28 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,82 € 3,82 €
2,16 € 21,60 €
1,71 € 171,00 €
1,65 € 825,00 €
1,55 € 1.550,00 €

Similar Product

STMicroelectronics STP140N8F7
STMicroelectronics
MOSFETs N-channel 80 V 3.5 mOhm typ 90 A

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
80 V
120 A
3.9 mOhms
- 20 V, 20 V
4.5 V
120 nC
- 55 C
+ 175 C
250 W
Enhancement
STripFET
Tube
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 37 ns
Product Type: MOSFETs
Rise Time: 53 ns
Series: STP170N8F7
Factory Pack Quantity: 1000
Subcategory: Transistors
Typical Turn-Off Delay Time: 79 ns
Typical Turn-On Delay Time: 38 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99