STP160N3LL

STMicroelectronics
511-STP160N3LL
STP160N3LL

Mfr.:

Description:
MOSFETs N-channel 30 V, 2.5 mOhm typ., 120 A, STripFET H6 Power MOSFET in a TO-220 packa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 478

Stock:
478 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
0,912 € 9,12 €
0,877 € 87,70 €
0,531 € 265,50 €
0,444 € 444,00 €
0,411 € 822,00 €
0,396 € 1.980,00 €
0,372 € 3.720,00 €
0,364 € 9.100,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
30 V
120 A
3.2 mOhms
- 20 V, 20 V
2.5 V
42 nC
- 55 C
+ 175 C
136 W
Enhancement
STripFET
Tube
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 23.4 ns
Product Type: MOSFETs
Rise Time: 91 ns
Series: STP160N3LL
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 24.5 ns
Typical Turn-On Delay Time: 19 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99