STP100N8F6

STMicroelectronics
511-STP100N8F6
STP100N8F6

Mfr.:

Description:
MOSFETs N-channel 80 V, 0.008 Ohm typ., 100 A, STripFET F6 Power MOSFET in a TO-220 pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.668

Stock:
1.668
Can Dispatch Immediately
On Order:
2.000
Expected 11/9/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,98 € 1,98 €
0,998 € 9,98 €
0,817 € 81,70 €
0,648 € 324,00 €
0,575 € 575,00 €
0,525 € 1.050,00 €
0,506 € 2.530,00 €
0,473 € 4.730,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
80 V
100 A
8 mOhms
- 20 V, 20 V
2 V
100 nC
- 55 C
+ 175 C
176 W
Enhancement
STripFET
Tube
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 21 ns
Product Type: MOSFETs
Rise Time: 46 ns
Series: STP100N8F6
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 103 ns
Typical Turn-On Delay Time: 33 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99