STM8S105C4T3

STMicroelectronics
511-STM8S105C4T3
STM8S105C4T3

Mfr.:

Description:
8-bit Microcontrollers - MCU Access line 16 MHz 8-bit MCU 32 Kbyt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1.935,00 €
1,26 € 5.670,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
STM8
16 kB
2 kB
LQFP-48
38 I/O
2.95 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
STM8S105C4
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Data RAM Type: RAM
Interface Type: I2C, IrDA, LIN, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 7 Timer
Processor Series: STM8S10x
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EEPROM/Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

STM8S-Discovery Board

The STMicroelectronics STM8S-Discovery Board is the easiest and most cost-effective way to discover the STM8S, to build and debug the application, and to program and use the device. The STM8S-Discovery is a quick-start evaluation board based on the STM8S105C6T6 microcontroller (MCU). The STMicroelectronics STM8S-Discovery Board includes the ST-LINK embedded debugger and one touch-sensing button that help you discover the features of the STM8S MCU. You can plug this STMicroelectronics evaluation board into a PC through a standard USB cable and run the proposed example. Once the debugger is open, you will see the real-time execution of the code. Numerous applications are available to learn, reuse, and modify codes for a fast time to proof-of-concept or demonstration. It will satisfy hobbyists, developers, students, and support teams. Based on examples, you will find STMicroelectronics STM8S-Discovery Kit indispensable.