STM8AF6388TDX

STMicroelectronics
511-STM8AF6388TDX
STM8AF6388TDX

Mfr.:

Description:
8-bit Microcontrollers - MCU Automotive 8-bit MCU 64 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2400   Multiples: 2400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2400)
2,30 € 5.520,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
STM8A
64 kB
6 kB
LQFP-48
24 MHz
10 bit
38 I/O
3 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 150 C
STM8AF6388
AEC-Q100
Reel
Analogue Supply Voltage: 3 V to 5.5 V
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: RAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Interface Type: I2C, LIN (UART), SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Processor Series: STM8AF63
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EEPROM, Flash
Factory Pack Quantity: 2400
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
EAR99