STM32WLE4CBU6TR

STMicroelectronics
511-STM32WLE4CBU6TR
STM32WLE4CBU6TR

Mfr.:

Description:
ARM Microcontrollers - MCU UFQFPN 7X7X0.55 48L 0.5 MM PITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,46 € 8.650,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32WL
Reel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

STM32WLE5/E4xx 32-bit Wireless Long-Range MCUs

STMicroelectronics STM32WLE4xx and STM32WLE5xx 32-bit Wireless Long-Range MCUs embed a powerful and ultra-low-power radio compliant LPWAN radio solution consisting of LoRa® (only available in STM32WLE5xx), (G)FSK, (G)MSK and BPSK. The STM32WLE5/E4xx MCUs are designed to be extraordinarily low-power and are based on the high-performance ARM® Cortex®-M4 32-bit RISC core, operating at a frequency of up to 48MHz. The ARM core implements a full set of DSP instructions and an independent memory protection unit (MPU) that enhances the application security.