STM32WB55VEY7TR

STMicroelectronics
511-STM32WB55VEY7TR
STM32WB55VEY7TR

Mfr.:

Description:
RF Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 512 Kbytes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
3,89 € 19.450,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Microcontrollers - MCU
RoHS:  
Reel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Microcontrollers - MCU
Series: STM32WB
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310030
ECCN:
5A992.C

STM32WB Dual-Core Multi-Protocol Wireless MCUs

STMicroelectronics STM32WB Dual-Core Multi-Protocol Wireless Microcontrollers (MCU) is an ultra-low-power 2.4GHz MCU System-on-Chip (SoC). The STMicroelectronics STM32WB supports BLUETOOTH®/BLE 5.0 and IEEE 802.15.4 communication protocols (in Single and Concurrent modes) covering a wide spectrum of IoT application needs. Based on the ultra-low-power STM32L4 MCU, the STM32WB Wireless MCU is designed to reduce development time and cost, extend application battery life, and inspire innovation thanks to its rich and flexible peripheral set.