STM32MP215CAO3

STMicroelectronics
511-STM32MP215CAO3
STM32MP215CAO3

Mfr.:

Description:
Microprocessors - MPU MPU with Arm Cortex-A35 at 1.2GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2, Secure Boot, Cryptography, DRAM enc/dec, PKA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1560   Multiples: 1560
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,20 € 11.232,00 €
3.120 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Microprocessors - MPU
STM32MP2
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Microprocessors - MPU
Factory Pack Quantity: 1560
Subcategory: Microprocessors - MPU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C

STM32MP25 Microprocessors

STMicroelectronics  STM32MP25 Microprocessors are second-generation MPUs that provide high performance with a 64-bit platform. The STMicroelectronics  STM32MP25 devices are tailored for robustness in industrial settings. Featuring an NPU accelerator, the MPUs offer advanced edge AI capabilities and flexibility to run AI applications on the CPU, GPU, or NPU. The STM32MP25 supports high-end edge computing applications like machine vision, leveraging multimedia capabilities. This is made possible by the comprehensive ST Edge AI ecosystem.