STM32L552QEI6Q

STMicroelectronics
511-STM32L552QEI6Q
STM32L552QEI6Q

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.317

Stock:
2.317 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2317 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,21 € 11,21 €
8,51 € 85,10 €
8,16 € 204,00 €
7,19 € 719,00 €
6,84 € 1.710,00 €
6,40 € 3.200,00 €
6,00 € 6.000,00 €
2.496 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32L5
SMD/SMT
UFBGA-132
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2496
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 L5 Ultra-Low-Power MCUs

STMicroelectronics STM32 L5 Ultra-Low-Power MCUs are designed for an embedded application that requires more security and low power consumption. These MCUs are based on Arm® Cortex®-M33 processor and its TrustZone® for Armv8-M combined with ST security implementation. The STM32 L5 MCUs feature 512Kbytes of flash memory and 256Kbytes of SRAM. With the help of an Arm 32-bit Cortex-M33 core and an ST ART Acccelerator™, the STM32 L5 MCUs reach an upgraded level of performance. These STM32 L5 MCUs offer a large portfolio with 7 packages and support up to +125°C ambient temperature.