STM32L4P5ZGT6P

STMicroelectronics
511-STM32L4P5ZGT6P
STM32L4P5ZGT6P

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 120 MHz 1024 kbytes of Flash USB OTG, DFSD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 848

Stock:
848 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,12 € 12,12 €
9,21 € 92,10 €
8,72 € 218,00 €
7,78 € 778,00 €
7,40 € 1.850,00 €
6,91 € 2.487,60 €
6,27 € 6.771,60 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32L4P5ZG
SMD/SMT
ARM Cortex M4
1 MB
32 bit
2 x 12 bit
120 MHz
115 I/O
320 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 360
Subcategory: Microcontrollers - MCU
Tradename: STM32
Unit Weight: 1,315 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2

STM32L4P5 & STM32L4Q5 32-Bit MCUs

STMicroelectronics STM32L4P5 and STM32L4Q5 32-Bit Microcontrollers (MCUs) offer ultra-low power and high performance with an Arm® Cortex®-M4 core with DSP and floating-point unit (FPU) at 120MHz. The STM32L4P5 lineup features 512Kbytes to 1Mbytes of flash memory in 48- to 169-pin packages. The STM32L4Q5 series is available with 1Mbytes of flash memory and provides an additional encryption accelerator engine (AES, HASH, and PKA). STMicroelectronics STM32L4P5 and STM32L4Q5 are suitable for cost-sensitive and power-conscious smart connected devices, including fitness trackers, industrial and medical sensors, utility meters, and smart-home products.