STM32L4P5RET6

STMicroelectronics
511-STM32L4P5RET6
STM32L4P5RET6

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 120 MHz 512 kbytes of Flash USB OTG, DFSDM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.384

Stock:
1.384
Can Dispatch Immediately
On Order:
960
Expected 8/7/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,31 € 8,31 €
6,54 € 65,40 €
6,08 € 152,00 €
5,56 € 556,00 €
5,43 € 1.357,50 €
5,16 € 2.580,00 €
2.880 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32
SMD/SMT
LQFP-64
ARM Cortex M4
512 kB
32 bit
2 x 12 bit
120 MHz
52 I/O
320 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 960
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32L4P5 & STM32L4Q5 32-Bit MCUs

STMicroelectronics STM32L4P5 and STM32L4Q5 32-Bit Microcontrollers (MCUs) offer ultra-low power and high performance with an Arm® Cortex®-M4 core with DSP and floating-point unit (FPU) at 120MHz. The STM32L4P5 lineup features 512Kbytes to 1Mbytes of flash memory in 48- to 169-pin packages. The STM32L4Q5 series is available with 1Mbytes of flash memory and provides an additional encryption accelerator engine (AES, HASH, and PKA). STMicroelectronics STM32L4P5 and STM32L4Q5 are suitable for cost-sensitive and power-conscious smart connected devices, including fitness trackers, industrial and medical sensors, utility meters, and smart-home products.