STM32L010C6T6

STMicroelectronics
511-STM32L010C6T6
STM32L010C6T6

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power value line Arm Cortex-M0+ MCU 32-Kbytes of Flash , 32 MHz CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.664

Stock:
15.664 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,26 € 12,60 €
1,14 € 28,50 €
1,01 € 101,00 €
0,963 € 240,75 €
0,92 € 460,00 €
0,834 € 834,00 €
0,796 € 3.582,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32L0
SMD/SMT
LQFP-48
ARM Cortex M0+
32 kB
32 bit
12 bit
32 MHz
38 I/O
8 kB
1.8 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 L0 Ultra-Low-Power MCUs

STMicroelectronics STM32 L0 Ultra-Low-Power Microcontrollers (MCUs) feature ultra-low-power and high performance. The combination of an Arm Cortex®-M0+ core and STMicroelectronics STM32 ultra-low-power features makes the STM32 L0 ideal for applications operating on battery or supplied by energy harvesting.