STM32H725IGK3TR

STMicroelectronics
511-STM32H725IGK3TR
STM32H725IGK3TR

Mfr.:

Description:
ARM Microcontrollers - MCU High-performance DSP DP-FPU Arm Cortex-M7 MCU 1 MByte 564 KBytes RAM 550 MHz CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
8,10 € 12.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
13,43 €
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310030
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32H7 High-Performance MCUs

STMicroelectronics STM32H7 High-Performance MCUs are based on the high-performance Arm® Cortex®-M7 32-bit RISC core operating at up to 480MHz. The Cortex-M7 core features a floating-point unit (FPU) that supports Arm double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. The STM32H7 MCUs support a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.