STM32H725AEI6

STMicroelectronics
511-STM32H725AEI6
STM32H725AEI6

Mfr.:

Description:
ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 512 KBytes Flash, 564 KBytes RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.773

Stock:
1.773 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1773 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,55 € 8,55 €
7,27 € 72,70 €
6,99 € 174,75 €
6,61 € 661,00 €
6,46 € 1.615,00 €
6,41 € 3.205,00 €
6,35 € 6.350,00 €
4.000 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2496
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

STM32H7 High-Performance MCUs

STMicroelectronics STM32H7 High-Performance MCUs are based on the high-performance Arm® Cortex®-M7 32-bit RISC core operating at up to 480MHz. The Cortex-M7 core features a floating-point unit (FPU) that supports Arm double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. The STM32H7 MCUs support a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.